33400600201100 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 6 pole, 10 m, PVC, gray, 10 A, 33400600201100
Unit Price (€ / pc.)
53.0621 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
53.06 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0621 €
2 pcs.
51.4675 €
10 pcs.
49.4088 €
25 pcs.
46.9336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33400600201100, Harting
This is a 10-meter sensor actuator cable with a straight open end, featuring a male connector and 6 poles, made of polyethylene.
Technical specifications
Connection (1) | Han 1A plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 400 V | |
Rated current | 10 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |