33400700201030 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 6 pole, 3 m, PVC, gray, 10 A, 33400700201030

Order No.: 42P6156
EAN: 5713140237902
MPN:
33400700201030
Series: Han 1A
33400700201030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.0455 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
35.05 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0455 €
2 pcs.
33.9983 €
10 pcs.
32.6417 €
25 pcs.
31.0114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400700201030, Harting

This is a 3-meter sensor actuator cable with a straight open end, featuring a female connector and 6 poles, made of polyethylene.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 3 m
LED-Anzeige No
Material PVC
max. Spannung 400 V
Nennstrom 10 A
Polzahl 6-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No