33400700201050 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 6 pole, 5 m, PVC, gray, 10 A, 33400700201050

Order No.: 42P6157
EAN: 5713140237919
MPN:
33400700201050
Series: Han 1A
33400700201050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.3910 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
2 pcs.
33.3557 €
10 pcs.
32.0229 €
25 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400700201050, Harting

This is a 5-meter sensor actuator cable with a straight open end, featuring a female connector and 6 poles, made of polyethylene.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 400 V
Nennstrom 10 A
Polzahl 6-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No