33400800201100 | Harting

Sensor actuator cable, Han 1A plug, straight to open end, 6 pole, 10 m, PVC, gray, 10 A, 33400800201100

Order No.: 42P6158
EAN: 5713140237360
MPN:
33400800201100
Series: Han 1A
33400800201100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.2275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.23 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2275 €
2 pcs.
54.5377 €
10 pcs.
52.3600 €
25 pcs.
49.7420 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 33400800201100, Harting

This is a 10-meter sensor actuator cable with a straight open end, featuring a male connector and 6 poles, made of polyethylene.

Technical specifications
Filter Property Value
Connection (1) Han 1A plug, straight
Connection (2) open end
Pin number 6 pole
Cable length 10 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 400 V
Rated current 10 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No