33400900703010 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 12 pole, 1 m, PVC, gray, 6.5 A, 33400900703010

Order No.: 42P6132
EAN: 5713140797802
MPN:
33400900703010
Series: Han 1A
33400900703010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.4088 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.41 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4088 €
5 pcs.
47.9332 €
10 pcs.
46.0173 €
25 pcs.
43.7087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33400900703010, Harting

This is a 1-meter long sensor actuator cable with a straight open end, featuring a female connector and 12 poles.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 50 V
Nennstrom 6.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No