33400900703100 | Harting
Sensor actuator cable, Han 1A socket, straight to open end, 12 pole, 10 m, PVC, gray, 6.5 A, 33400900703100
Unit Price (€ / pc.)
85.4777 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor actuator cable, 33400900703100, Harting
This is a 10-meter long sensor actuator cable with a straight open end, featuring a female connector and 12 poles.
Technical specifications
Connection (1) | Han 1A socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 50 V | |
Rated current | 6.5 A | |
Pin number | 12 pole | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |