33401100703010 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 12 pole, 1 m, PVC, gray, 6.5 A, 33401100703010

Order No.: 42P6124
EAN: 5713140797727
MPN:
33401100703010
Series: Han 1A
33401100703010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.0276 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
50.03 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0276 €
5 pcs.
48.5282 €
10 pcs.
46.5885 €
25 pcs.
44.2561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33401100703010, Harting

This is a 1-meter long sensor actuator cable with a straight open end, featuring a female connector and 12 poles.

Technical specifications
Anschluss (1) Han 1A Buchse, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
max. Spannung 50 V
Nennstrom 6.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No