33401100703030 | Harting

Sensor actuator cable, Han 1A socket, straight to open end, 12 pole, 3 m, PVC, gray, 6.5 A, 33401100703030

Order No.: 42P6125
EAN: 5713140564107
MPN:
33401100703030
Series: Han 1A
33401100703030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.7983 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.80 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7983 €
2 pcs.
56.0728 €
5 pcs.
53.8237 €
10 pcs.
51.1343 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 33401100703030, Harting

This is a 3-meter long sensor actuator cable with a straight open end, featuring a female connector and 12 poles.

Technical specifications
Filter Property Value
Connection (1) Han 1A socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 3 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 50 V
Rated current 6.5 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No