33401200703010 | Harting

Sensor actuator cable, Han 1A plug, straight to open end, 12 pole, 1 m, PVC, gray, 6.5 A, 33401200703010

Order No.: 42P6128
EAN: 5713140564077
MPN:
33401200703010
Series: Han 1A
33401200703010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.8749 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
44.87 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8749 €
5 pcs.
43.5302 €
10 pcs.
41.7809 €
25 pcs.
39.6984 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 33401200703010, Harting

This is a 1-meter long sensor actuator cable with a straight open end, featuring a male connector and 12 poles.

Technical specifications
Connection (1) Han 1A Stecker, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 1 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP66/IP67
LED display No
max. Voltage 50 V
Rated current 6.5 A
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No