33401200703050 | Harting
Sensor actuator cable, Han 1A plug, straight to open end, 12 pole, 5 m, PVC, gray, 6.5 A, 33401200703050
Unit Price (€ / pc.)
60.3568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
60.36 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3568 €
2 pcs.
58.5361 €
5 pcs.
56.2037 €
10 pcs.
53.3953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 33401200703050, Harting
This is a 5-meter long sensor actuator cable with a straight open end, featuring a male connector and 12 poles.
Technical specifications
Anschluss (1) | Han 1A Stecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 50 V | |
Nennstrom | 6.5 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP65/IP66/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |