33401200703100 | Harting

Sensor actuator cable, Han 1A plug, straight to open end, 12 pole, 10 m, PVC, gray, 6.5 A, 33401200703100

Order No.: 42P6127
EAN: 5713140797659
MPN:
33401200703100
Series: Han 1A
33401200703100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
80.92 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
80.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.92 €

Sensor actuator cable, 33401200703100, Harting

This is a 10-meter long sensor actuator cable with a straight open end, featuring a male connector and 12 poles.

Technical specifications
Anschluss (1) Han 1A Stecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PVC
max. Spannung 50 V
Nennstrom 6.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP66/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No