33480171804003 | Harting
Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 0.3 m, PUR, yellow, 33480171804003
Order No.: 42F9444
EAN: 5713140263406
MPN:
33480171804003
33 48 017 1804 003
Unit Price (€ / pc.)
51.884 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor actuator cable, 33480171804003, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
Connection (1) | ix industrial type A plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | yellow | |
Cable length | 0.3 m | |
LED display | No | |
Material | PUR | |
Pin number | 10 pole/8 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |