33480171804008 | Harting

Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 0.8 m, PUR, yellow, 33480171804008

Order No.: 42F9549
EAN: 5713140263451
MPN:
33480171804008
33 48 017 1804 008
33480171804008 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.3711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3711 €

Sensor actuator cable, 33480171804008, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.8 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour gelb
Cable length 0.8 m
LED display No
Material PUR
Pin number 10-polig/8-polig
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No