33480171804010 | Harting
Sensor actuator cable, ix industrial type A plug, straight to M12-cable socket, straight, 10 pole/8 pole, 1 m, PUR, yellow, 33480171804010
Order No.: 42F9634
EAN: 5713140263475
MPN:
33480171804010
33 48 017 1804 010
Unit Price (€ / pc.)
55.3231 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor actuator cable, 33480171804010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | gelb | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 10-polig/8-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |