33503199141005 | Harting
Sensor actuator cable, plug, straight to open end, 12 pole, 0.5 m, PUR, 20 A, 33503199141005
Unit Price (€ / pc.)
205.6677 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor actuator cable, 33503199141005, Harting
Sensor actuator cable, pre-assembled on one side, hybrid cable (copper/copper), cable length: 0.5 m
Technical specifications
Connection (1) | Stecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 400 V | |
Rated current | 20 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |