33503898141010 | Harting

Sensor actuator cable, plug, straight to open end, 12 pole, 1 m, PUR, 20 A, 33503898141010

Order No.: 42P1053
EAN: 5713140238305
MPN:
33503898141010
33 50 389 8141 010
Series: Han F+B
33503898141010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
272.5338 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
272.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.5338 €

Sensor actuator cable, 33503898141010, Harting

Sensor actuator cable, pre-assembled on one side, hybrid cable (copper/copper), cable length: 1 m

Technical specifications
Connection (1) Stecker, gerade
Connection (2) offenes Ende
Cable length 1 m
LED display No
Material PUR
max. Voltage 400 V
Rated current 20 A
Pin number 12-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No