33504646807075 | Harting
Sensor actuator cable, Han 1A CA M12, D coding to Han 1A CA M12, D coding, 4 pole, 7.5 m, PVC, green, 33504646807075
Unit Price (€ / pc.)
68.1275 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 33504646807075, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Han 1A CA M12, D coding | |
| Connection (2) | Han 1A CA M12, D coding | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | green | |
| Material | PVC | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |