33504848807050 | Harting

Sensor actuator cable, Han 1A CA M12, D coding to Han 1A CA M12, D coding, 4 pole, 5 m, PVC, green, 33504848807050

Order No.: 42P0879
EAN: 5713140244214
MPN:
33504848807050
33 50 484 8807 050
Series: Han 1A
33504848807050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
60.9280 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
60.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9280 €

Sensor actuator cable, 33504848807050, Harting

Sensor actuator cable, pre-assembled on both sides, cable length: 5 m.

Technical specifications
Connection (1) Han 1A CA M12, D-Kodierung
Connection (2) Han 1A CA M12, D-Kodierung
Colour grün
Cable length 5 m
LED display No
Material PVC
Pin number 4-polig
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No