33505252808020 | Harting
Sensor actuator cable, Han 1A CA M12, X coding to Han 1A CA M12, X coding, 8 pole, 2 m, PVC, yellow, 33505252808020
Unit Price (€ / pc.)
71.1858 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Sensor actuator cable, 33505252808020, Harting
Sensor actuator cable, pre-assembled on both sides, cable length: 2 m.
Technical specifications
Connection (1) | Han 1A CA M12, X-Kodierung | |
Connection (2) | Han 1A CA M12, X-Kodierung | |
Colour | gelb | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |