20820052001 | Harting
Jack, M12, 4 pole, IDC connection, screw lock/push-pull, straight, 20820052001
Order No.: 42P3881
EAN: 5713140224155
MPN:
20820052001
20 82 005 2001
Series: preLink/Circular connectors M12
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable connector, 20820052001, Harting
Cable connector, panel feed through, for rear mounting, female, DD-coding, preLink IDC insulation displacement termination, contacts: 4.
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schneidklemmanschluss | |
contact surface | vernickelt | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung/Push-Pull |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |