21021451430 | Harting
Plug, M8, 4 pole, push pull, straight, 21021451430
Order No.: 42P3883
EAN: 5713140224803
MPN:
21021451430
21 02 145 1430
Series: Circular connectors M8
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Cable connector, 21021451430, Harting
Cable connector, straight, male, P-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side.
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | P | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |