21021851405 | Harting
Plug, M8, 4 pole, screw locking, straight, 21021851405
Order No.: 42P3885
EAN: 5713140224766
MPN:
21021851405
21 02 185 1405
Series: Circular connectors M8
Unit Price (€ / pc.)
20.0634 € *
Available: 4 pcs.
Leadtime: 12 Weeks **
Cable connector, 21021851405, Harting
Cable connector, straight, male, D-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side, rated current: 4 A, Polyamide (PA), Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 locked condition.
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | D | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |