21023412431 | Harting
Panel socket, M8, 4 pole, solder connection, straight, 21023412431
Order No.: 42P1867
EAN: 5713140225046
MPN:
21023412431
21 02 341 2431
Series: Circular connectors M8
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Panel socket, 21023412431, Harting
Panel socket with reflow soldering termination, straight, for front mounting, 4 contacts, P-coding.
Technical specifications
Version | Einbaubuchse | |
Thread size | M8 | |
Coding | P | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |