21023594301 | Harting
Angle coupling, M8, 3 pole, screw connection, screw locking, angled, 21023594301
Unit Price (€ / pc.)
19.2780 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
16.9813 €
50 pcs.
15.8389 €
100 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21032121306, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Version | Buchse | |
Thread size | M8 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |