21023692401 | Harting
Jack, M8, 4 pole, screw connection, screw locking, straight, 21023692401
Unit Price (€ / pc.)
59.1311 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.13 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1311 €
10 pcs.
52.0387 €
50 pcs.
48.4925 €
100 pcs.
47.0645 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09155030901, HARTING
Features
- Screw lock
- Degree of protection: IP67
- RoHs-compatible
Applications
- Connector for food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |