21031111315 | Harting
Plug, M12, 3 pole, Inner Push-Pull, straight, 21031111315
Order No.: 42P3888
EAN: 5713140227200
MPN:
21031111315
21 03 111 1315
Series: Circular connectors M12
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable connector, 21031111315, Harting
Cable connector, straight, male, HARAX connection technology, Polyamide (PA), Inner PushPull.
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Inner Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |