21031112315 | Harting
Jack, M12, 3 pole, Outer Push-Pull, straight, 21031112315
Order No.: 42P3891
EAN: 5713140226746
MPN:
21031112315
21 03 111 2315
Series: Circular connectors M12
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable connector, 21031112315, Harting
Cable connector, straight, female, A-coding, HARAX connection technology, Liquid-crystal polymer (LCP), copper alloy Au over Ni mating side.
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | A | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |