21032822405 | Harting

Jack, M12, 4 pole, IDC connection, screw locking, straight, 21032822405

Order No.: 45F848
EAN: 4099889691146
MPN:
21032822405
21 03 282 2405
21032822405 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
55.4659 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.47 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4659 €
10 pcs.
48.8138 €
50 pcs.
45.4699 €
100 pcs.
44.1371 €
250 pcs.
42.4949 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09151000302, HARTING

Features

  • Screw lock
  • Degree of protection: IP67
  • Made of: Copper-Zinc alloy
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No