21033091403 | Harting
Panel plug, M12, 4 pole, solder connection, straight, 21033091403
Order No.: 42P1875
EAN: 5713140228559
MPN:
21033091403
21 03 309 1403
Series: Circular connectors M12
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Panel plug, 21033091403, Harting
Panel plug with reflow soldering termination, straight, 4 contacts, S-coding.
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | S | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Durchgangsloch | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | P67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |