21033091430 | Harting
Panel plug, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033091430
Order No.: 42P1877
EAN: 5713140228580
MPN:
21033091430
21 03 309 1430
Series: Circular connectors M12
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Panel plug, 21033091430, Harting
Panel plug with reflow soldering termination, straight, for rear mounting, 4 contacts, S-coding.
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | S | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung/Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |