21033091505407 | Harting
Panel plug, M12, 5 pole, solder connection, screw lock/push-pull, straight, 21033091505407
Order No.: 42P2267
EAN: 5713140228344
MPN:
21033091505407
21 03 309 1505 407
Series: Circular connectors M12
Unit Price (€ / pc.)
12.6140 € *
Standard delivery time from the manufacturer is: On Request
Panel plug, 21033091505407, Harting
Panel plug with reflow soldering termination, straight, 5 contacts, K-coding.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 5 pole | |
Type of locking | screw lock/push-pull | |
Contact connection | solder connection | |
Product type | panel plug | |
Coding | K | |
Assembly | through hole | |
Orientation | straight | |
Degree of protection (IP) | IP65/IP67 | |
Thread size | M12 | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | RO |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |