21033092530 | Harting
Panel socket, M12, 5 pole, solder connection, screw locking, straight, 21033092530
Order No.: 42P1891
EAN: 5713140228405
MPN:
21033092530
21 03 309 2530
Series: Circular connectors M12
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Panel socket, 21033092530, Harting
Panel socket with reflow soldering termination, straight, for rear mounting, 5 contacts, K-coding.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | K | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |