21033111515 | Harting
Panel plug, M12, 5 pole, solder connection, screw locking, straight, 21033111515
Order No.: 42P1895
EAN: 5713140228665
MPN:
21033111515
21 03 311 1515
Series: Circular connectors M12
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Panel plug, 21033111515, Harting
Panel plug with reflow soldering termination, straight, 5 contacts, A-coding.
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |