21033112801 | Harting

Panel socket, M12, 8 pole, screw locking, straight, 21033112801

Order No.: 45F881
EAN: 4099889691269
MPN:
21033112801
21 03 311 2801
Harting
21033112801 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
67.8657 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
67.87 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8657 €
10 pcs.
59.7261 €
50 pcs.
55.6563 €
100 pcs.
54.0260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 21038811411, HARTING

Features

  • Screw lock
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version socket
Thread size M12
Coding A
contact surface gold-plated
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead