21033191501 | Harting

Plug, M12, 5 pole, screw connection, screw locking, straight, 21033191501

Order No.: 45F894
EAN: 4099889691283
MPN:
21033191501
21 03 319 1501
21033191501 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
13.3637 €
50 pcs.
12.4474 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 09156000311, HARTING

Features

  • Screw lock
  • Degree of protection: IP67
  • Made of: Copper-Zinc alloy
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No