21033193801 | Harting
Angle plug, M12, 8 pole, screw connection, screw locking, angled, 21033193801
Order No.: 45F901
EAN: 4099889691351
MPN:
21033193801
21 03 319 3801
Series: Circular connectors M12
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
10 pcs.
31.6421 €
50 pcs.
29.4644 €
100 pcs.
28.6195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038814411, HARTING
Features
- Crimp connection
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |