21033194801 | Harting
Angle coupling, M12, 8 pole, screw connection, screw locking, angled, 21033194801
Order No.: 45F904
EAN: 4099889691382
MPN:
21033194801
21 03 319 4801
Series: Circular connectors M12
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
10 pcs.
21.9793 €
50 pcs.
20.4680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038821411, HARTING
Features
- Crimp connection
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |