21033221410 | Harting
Plug, M12, 4 pole, screw locking, straight, 21033221410
Order No.: 42P3896
EAN: 5713140225305
MPN:
21033221410
21 03 322 1410
Series: Circular connectors M12
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable connector, 21033221410, Harting
Cable connector, straight, male, A-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |