21033222401 | Harting
Jack, 4 pole, IDC connection, push pull, straight, 21033222401
Order No.: 45F947
EAN: 4099889691436
MPN:
21033222401
21 03 322 2401
Series: Circular connectors M12
Unit Price (€ / pc.)
54.8590 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
54.86 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8590 €
10 pcs.
48.2783 €
50 pcs.
44.9939 €
100 pcs.
43.6730 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09156000302, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Ausführung | Buchse | |
Kodierung | A | |
Kontaktanschluss | Schneidklemmanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Push-Pull |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |