21033291501 | Harting
Plug, M12, 5 pole, screw connection, screw locking, straight, 21033291501
Order No.: 45F949
EAN: 4099889691450
MPN:
21033291501
21 03 329 1501
Series: Circular connectors M12
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
10 pcs.
27.6199 €
50 pcs.
25.7278 €
100 pcs.
24.9900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21410000010, HARTING
Features
- Accessories
- Screw lock
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |