21033291801 | Harting
Plug, M12, 8 pole, screw connection, screw locking, straight, 21033291801
Order No.: 45F950
EAN: 4099889691467
MPN:
21033291801
21 03 329 1801
Series: Circular connectors M12
Unit Price (€ / pc.)
44.9463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.95 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9463 €
10 pcs.
39.5556 €
50 pcs.
36.8662 €
100 pcs.
35.7833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 09156000603, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M12 | |
Kodierung | A | |
Kontaktanschluss | Schraubanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Schutzart (IP) | IP65/IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |