21033394210 | Harting
Panel socket, M12, 2 pole, solder connection, angled, 21033394210
Order No.: 42P1945
EAN: 5713140223530
MPN:
21033394210
21 03 339 4210
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
PCB connector, 21033394210, Harting
PCB connector with reflow soldering termination, angled, includes housing, for rear mounting.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Contact connection | Lötanschluss | |
Assembly | Rückseitige Montage | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |