21033812410 | Harting
Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033812410
Order No.: 42P1951
EAN: 5713140228825
MPN:
21033812410
21 03 381 2410
Series: Circular connectors M12
Unit Price (€ / pc.)
17.493 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Panel socket, 21033812410, Harting
Panel socket with integrated transformer (10/100BASE), reflow soldering termination, straight.
Technical specifications
Version | Einbaubuchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung/Push-Pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |