21033812425 | Harting
Jack, M12, 4 pole, IDC connection, screw locking, straight, 21033812425
Order No.: 45F990
EAN: 4099889691559
MPN:
21033812425
21 03 381 2425
Series: Circular connectors M12
Unit Price (€ / pc.)
65.8308 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
65.83 € *
Price list
Quantity
Price per unit*
1 pcs.
65.8308 €
10 pcs.
57.9411 €
50 pcs.
53.9903 €
100 pcs.
52.4076 €
250 pcs.
50.4322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09156000303, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schneidklemmanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |