21033814410 | Harting
Panel socket, M12, 4 pole, solder connection, screw locking, angled, 21033814410
Order No.: 71F2390
EAN: 4099889703825
MPN:
21033814410
21 03 381 4410
Series: Circular connectors M12
Unit Price (€ / pc.)
26.3228 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Power connector, 09156000403, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitige Montage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |