21033821401 | Harting
Plug, M12, 4 pole, IDC connection, push pull, straight, 21033821401
Order No.: 45F0040
EAN: 4099889690026
MPN:
21033821401
21 03 382 1401
Series: Circular connectors M12
Unit Price (€ / pc.)
61.3802 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
61.38 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3802 €
10 pcs.
54.0141 €
50 pcs.
50.3251 €
100 pcs.
48.8614 €
250 pcs.
47.0169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038814405, HARTING
Features
- Crimp connection
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schneidklemmanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |