21033821410 | Harting
Plug, M12, 4 pole, screw locking, straight, 21033821410
Order No.: 42P3899
EAN: 5713140225343
MPN:
21033821410
21 03 382 1410
Series: Circular connectors M12
Unit Price (€ / pc.)
28.9527 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Cable connector, 21033821410, Harting
Cable connector, straight, male, HARAX connection technology, Polyamide (PA), screw locking.
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | D | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |