21033821411 | Harting

Plug, M12, 4 pole, Outer Push-Pull, straight, 21033821411

Order No.: 42P3901
EAN: 5713140226814
MPN:
21033821411
21 03 382 1411
Harting
21033821411 Harting Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
35.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3668 €

Cable connector, 21033821411, Harting

Cable connector, straight, male, D-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side, Conductor cross-section: 0.14 mm², rated current: 4 A, Zinc die-cast, Outer PushPull, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Version plug
Thread size M12
Coding D
contact surface gold-plated
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Type of locking Outer Push-Pull
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No