21033891402 | Harting
Plug, M12, 4 pole, screw connection, screw locking, straight, 21033891402
Order No.: 45F0050
EAN: 4099889690057
MPN:
21033891402
21 03 389 1402
Series: Circular connectors M12
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
10 pcs.
29.4406 €
50 pcs.
27.4533 €
100 pcs.
26.6322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21038212512, HARTING
Features
- Crimp connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |