21038121511 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038121511
Order No.: 45F0146
EAN: 4099889690095
MPN:
21038121511
21 03 812 1511
Series: Circular connectors M12
Unit Price (€ / pc.)
63.4508 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
63.45 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4508 €
10 pcs.
55.8229 €
50 pcs.
52.0149 €
100 pcs.
50.5036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09151000307, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |